STMicroelectronics LM2904D

OP Amp Dual General Purpose ±13 Volt26 Volt 8-Pin SOIC Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LM2904D 2,000 Buy Now »
USD
1.61 1.52 1.39 1.25 1.25
Verical 2
LM2904D 18,200 Buy Now »
USD
0.090 0.090
LM2904D 2,000 Buy Now »
USD
1.39 1.25 1.25
Avnet
LM2904D 0 ··
USD
1.50 1.47 1.36 1.36 1.36
Mouser
511-LM2904D 1,693 Buy Now »
USD
2.64 2.25 1.95 1.39 1.21
Newark
89K1302 0 ··
USD
0.286 0.163 0.156
Farnell
1564338 0 ··
GBP
0.290 0.108 0.105 0.100 0.100
element14 APAC
1564338 0 ··
SGD
4.14 3.53 3.06 2.18 1.90
Avnet Europe
LM2904D 96,465 Buy Now »
EUR
0.223 0.223 0.074
Rutronik
ICOP5831 10,088 Buy Now »
EUR
0.057 0.055
Avnet Asia
LM2904D 0 ··
USD
0.229
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200408875 2,000 Buy Now »
JPY
371.00 241.00 173.00 137.00 137.00
Jameco
902354 3,705 Buy Now »
USD
0.160 0.140 0.140
Chip One Stop Global
C1S730200009382 207 Buy Now »
JPY
253.00 253.00 253.00
Freelance Electronics
LM2904D 16 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Area51
LM2904D 1,053 ··
USD
0.085 0.085 0.085 0.085 0.085
SPEC
LM2904D 400 ··
C Plus Electronics
LM2904D Yes Send RFQ »
ChipNet
LM2904D 4,000 Buy Now »
USD
0.150 0.150 0.075 0.050 0.050
Ewing Components
LM2904D 8,554 Send RFQ »
4 Star Electronics
LM2904D 100 Send RFQ »
Abacus Technologies
LM2904D 46,550 ··
SIE
LM2904D 3,500 ··
Distrelec
LM2904D 7,267 Buy Now »
EUR
0.450 0.410 0.360 0.360 0.360
RS Components
7140758 440 Buy Now »
GBP
0.082 0.076 0.076
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LM2904D Contact Buy Now »
Touchstone Systems
LM2904D Contact Send RFQ »
Summit Electronics
LM2904D Contact Send RFQ »
XS Micro
LM2904D Contact ··
SemiconductorPLUS
LM2904D Contact ··

Descriptions

OP Amp Dual GP ?15V/30V 8-Pin SO N Tube
Verical
Operational Amplifier [ST] LM2904D Operational Amplifier
Distrelec
IC OPAMP GP 1.1MHZ 8SO
ChipNet
OP AMP, DUAL, LOW POWER, 1.1MHZ; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1.1MHz; Slew Rate:0.6; Voltage, Supply Min:3V; Voltage, Supply Max:30V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2904; Gain Bandwidth:1.1MHz; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:7mV; Voltage, Supply +Nom:32V
Farnell
Low power, bipolar op-amp
STMicroelectronics
OP Amp Dual GP ???}15V/30V Automotive 8-Pin SO N Tube
Chip One Stop Global
2xOP 1.1MHz 0,6V/µs SO8 _SMD
Rutronik
STMICROELECTRONICS LM2904D
Avnet
OP Amp Dual General Purpose ±13 Volt26 Volt 8-Pin SOIC Tube
Jameco
IC - Op Amp; No. of Amplifiers:2; Slew Rate:0.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8; Bandwidth:1.1MHz; Leaded Process Compatible:Yes; Offset Voltage:7mV; Package/Case:8-SO; Supply Voltage:32V ;RoHS Compliant: Yes
Newark
OP Amp Dual GP +/-15/30V SOIC8
RS Components
OP Amp Dual GP ±15V/30V 8-Pin SO N Tube
Avnet Asia
IC, OP AMP, DUAL, LOW POWER, 1.1MHZ; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:0.6Vµs; Supply Voltage Range:3V to 30V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2904; Gain Bandwidth:1.1MHz; Gain Bandwidth:1.1MHz; Input Offset Voltage Max:7mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.6V/µs; Supply Voltage + Nom:32V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
OP Amp Dual GP ???}15V/30V Automotive 8-Pin SO N Tube
Chip One Stop Japan

Technical Specifications

Case / Package / Footprint SOIC
Bandwidth 1.1 MHz
Number of Circuits 2
Lifecycle Status Active
RoHS Compliant
Supply Voltage (DC) 32 V
Packaging Tube
Lead-Free Status Lead Free
Slew Rate 600 mV/μs
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Number of Pins 8

Documents

STMicroelectronics
Datasheet 24 pages 7 months ago
Datasheet 24 pages 11 years ago
Farnell
Datasheet 21 pages 11 years ago
Datasheet 20 pages 11 years ago
Newark
Datasheet 24 pages 3 years ago
Datasheet 20 pages 11 years ago
Verical
Datasheet 21 pages 11 years ago
Datasheet 22 pages 11 years ago
Sierra IC
Datasheet 15 pages 11 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 7 pages 11 years ago
element14 APAC
Datasheet 24 pages 3 years ago
iiiC
Datasheet 24 pages 11 years ago
Jameco
Datasheet 22 pages 10 years ago

Images

Alternate Names

ST MICRO LM2904D
STM LM2904D
SGS LM2904D
SGS THOMSON LM2904D
INMOS LM2904D
SGS THOMPSON LM2904D
SESCOSEM LM2904D
STMICR LM2904D
ST8 LM2904D
STMICROE LM2904D
WAFERSCALE LM2904D
SGS-ATES LM2904D
ST/SGS LM2904D
ST MICROELECTRONICS SEMI LM2904D
THOMS LM2904D
ST MIC LM2904D
SGST LM2904D
STMICROELECTRON LM2904D
WAFERSCALE INTEGRATION INC LM2904D
SGS-Thomson Microelectronics LM2904D
STMICROELECT LM2904D
SGS THOMP LM2904D
SGS/ST LM2904D
FAROUDJA LM2904D
STMICROEL LM2904D
ST Microeletronics LM2904D

Search for other parts like LM2904 »