📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments LM34925SDX/NOPB

Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V to 90V 8-Pin WSON EP T/R
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM34925SDX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages10 years ago
Datasheet25 pages11 years ago
Datasheet24 pages11 years ago
Datasheet18 pages12 years ago
Datasheet24 pages12 years ago
Datasheet19 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-68.65%

CAD Models

Download Texas Instruments LM34925SDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 1.43
Stock
140,703
183,001
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
-
1 MHz
Min Input Voltage
9 V
7.5 V
Max Input Voltage
100 V
100 V
Min Output Voltage
-
1.225 V
Max Output Voltage
-
100 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM34925SDX/NOPB.

Descriptions

Descriptions of Texas Instruments LM34925SDX/NOPB provided by its distributors.

Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V to 90V 8-Pin WSON EP T/R
Switching Regulator, 0.1A, 1000kHz Switching Freq-Max, PDSO8
Switching Voltage Regulators 100V Intg Secondary Side Bias Reg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM34925SDXNOPB