Texas Instruments LM339NSR

Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Supply Current500 µA
Max Supply Voltage30 V
Manufacturer Package IdentifierNS (R-PDSO-G)
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current500 µA
Number of Channels4
Number of Elements4
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
PackagingTape & Reel
Quiescent Current2.5 mA
Response Time300 ns
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet33 pages9 years ago
Datasheet38 pages7 years ago
element14 APAC
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Upverter
Datasheet33 pages10 years ago
Datasheet36 pages6 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
TME
Datasheet38 pages7 years ago
Newark
Datasheet33 pages10 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet31 pages11 years ago
Mouser
Datasheet26 pages16 years ago
DigiKey
Datasheet25 pages16 years ago

Inventory History

3 month trend:
-1.93%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.193
$ 0.193
Stock
595,337
296,499
296,499
Authorized Distributors
5
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339NSR.

Related Parts

Descriptions

Descriptions of Texas Instruments LM339NSR provided by its distributors.

Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Comparator Differential CMOS, MOS, Open-Collector, TTL 14-SO
Quad differential comparator 14-SO 0 to 70
Tape & Reel (TR) LM339 CMOS MOS Open-Collector TTL 0.05muA comparator circuit 250nA 300ns 10.3mm 5mV
Comparator Quad R-R O/P ±15V/30V 14-Pin SOP T/R
Comparators Quad, Differential Comparator
IC TRANSCEIVER FULL 2/2 16SSOP
5mV 0.25uA 4 SOP-14 Comparators ROHS
IC, DIFFERENTIAL COMP, QUAD, SOP14; Comparator Type:Differential; No. of Comparators:4 Comparators; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Case Style:SOP; No. of Pins:14Pins; IC Output Type:Open Collector; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifier Case Style:SOP; No. of Comparators:4; No.Comparators:4; Operating Temperature Range:0°C to +70°C; Output Compatibility:CMOS, MOS, TTL; Supply Current:800mA; Supply Voltage Max:30V; Supply Voltage Min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339NSR .
  • LM339NSR.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage15 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Supply Current500 µA
Max Supply Voltage30 V
Manufacturer Package IdentifierNS (R-PDSO-G)
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current500 µA
Number of Channels4
Number of Elements4
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
PackagingTape & Reel
Quiescent Current2.5 mA
Response Time300 ns
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages16 years ago
Farnell
Datasheet33 pages9 years ago
Datasheet38 pages7 years ago
element14 APAC
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Upverter
Datasheet33 pages10 years ago
Datasheet36 pages6 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
TME
Datasheet38 pages7 years ago
Newark
Datasheet33 pages10 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet31 pages11 years ago
Mouser
Datasheet26 pages16 years ago
DigiKey
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago