Texas Instruments LM324PWR

Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High70 °C
Bandwidth1.2 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current-20 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current3 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel20 mA
PackagingTape and Reel
Quiescent Current300 mA
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet34 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages16 years ago
Newark
Datasheet32 pages9 years ago
Datasheet35 pages10 years ago
element14 APAC
Datasheet35 pages10 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet32 pages9 years ago
Upverter
Datasheet35 pages10 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
LCSC
Datasheet42 pages2 years ago
Datasheet42 pages2 years ago
DigiKey
Datasheet24 pages19 years ago
Jameco
Datasheet25 pages17 years ago
Sierra IC
Datasheet18 pages19 years ago
iiiC
Datasheet12 pages21 years ago

Inventory History

3 month trend:
+334%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.397
$ 0.397
Stock
1,961,143
1,387,534
1,387,534
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM324PWR provided by its distributors.

Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Op Amp Quad High Gain Amplifier ¡À16V/32V 14-Pin TSSOP T/R
20nA 4 1.2MHz TSSOP-14 Operational Amplifier ROHS
TROPHY SERIES OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
OP Amp Quad General Purpose ±16 Volt/32 Volt 14-Pin TSSOP
IC, OP-AMP, 1.2MHZ, 0.5V/ US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: TSSOP; N
Ic, Op-Amp, 1.2Mhz, 0.5V/ Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 1.5V To ± 16V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM324PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324PWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High70 °C
Bandwidth1.2 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.2 MHz
Input Bias Current-20 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current3 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel20 mA
PackagingTape and Reel
Quiescent Current300 mA
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet34 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages16 years ago
Newark
Datasheet32 pages9 years ago
Datasheet35 pages10 years ago
element14 APAC
Datasheet35 pages10 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet32 pages9 years ago
Upverter
Datasheet35 pages10 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
LCSC
Datasheet42 pages2 years ago
Datasheet42 pages2 years ago
DigiKey
Datasheet24 pages19 years ago
Jameco
Datasheet25 pages17 years ago
Sierra IC
Datasheet18 pages19 years ago
iiiC
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago