Texas Instruments LM317LCDR

100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Dropout Voltage2.5 V
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage32 V
Min Input Voltage3.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage32 V
PackagingDigi-Reel®
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current1.5 mA
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LCDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
element14 APAC
Datasheet27 pages9 years ago
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Augswan
Datasheet33 pages2 years ago
Newark
Datasheet31 pages7 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
LCSC
Datasheet33 pages1 year ago
Farnell
Datasheet29 pages8 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet14 pages15 years ago
DigiKey
Datasheet12 pages17 years ago
Sierra IC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-14.98%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.132
$ 0.132
Stock
2,723,799
2,364,241
2,364,241
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
32 V
32 V
32 V
Accuracy
-
-
-
Dropout Voltage
2.5 V
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM317LCDR provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC T/R
Ic, Adj Linear Reg, 1.2V To 32V, 8-Soic; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:32V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317LCDR
100mA Adjustable 1.2V~32V Positive 32V SOP-8 Linear Voltage Regulators (LDO) ROHS
Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8
LM317 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.5V 1.75mm 100mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LCDR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Dropout Voltage2.5 V
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage32 V
Min Input Voltage3.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage32 V
PackagingDigi-Reel®
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current1.5 mA
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LCDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
element14 APAC
Datasheet27 pages9 years ago
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Augswan
Datasheet33 pages2 years ago
Newark
Datasheet31 pages7 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
LCSC
Datasheet33 pages1 year ago
Farnell
Datasheet29 pages8 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet14 pages15 years ago
DigiKey
Datasheet12 pages17 years ago
Sierra IC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago