Texas Instruments LM2940T-10.0/NOPB

Regulator; Low Dropout; TO-220; 1A O/p; 10V; 0.5 V (typ.) @ +25C; -40 to +125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight113.398093 g
Technical
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Current15 mA
Min Input Voltage11.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage10 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage10 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB
Quiescent Current15 mA
Schedule B8542390000
Voltage10 V
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940T-10.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet37 pages9 years ago
Datasheet34 pages9 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages17 years ago
Newark
Datasheet34 pages10 years ago
Datasheet37 pages8 years ago
Datasheet20 pages17 years ago
Augswan
Datasheet37 pages3 years ago
element14 APAC
Datasheet37 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
Jameco
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-24.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940T-10.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2940T-10.0/NOPB provided by its distributors.

REGULATOR; LOW DROPOUT; TO-220; 1A O/P; 10V; 0.5 V (TYP.) @ +25C; -40 TO +125
LDO Regulator Pos 10V 1A Automotive 3-Pin(3+Tab) TO-220 Tube
Fixed Positive LDO Regulator, 10V, 1V Dropout, BIPolar, PSFM3
LDO voltage regulator 10V TO-220
LM2940 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.7mm 1A -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:10V; Dropout Voltage, Vdo:0.5V; No. of Outputs:1; Supply Voltage Min:12V; Supply Voltage Max:26V ;RoHS Compliant: Yes
LDO VOLTAGE REGULATOR, 10V, 1A, TO-220;; LDO VOLTAGE REGULATOR, 10V, 1A, TO-220; Output Type: Fixed; Input Voltage Min: 0V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; MSL: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940T-10.0 NOPB
  • LM2940T-10.0-NOPB
  • LM2940T-10.0/NOPB .
  • LM2940T-10.0NOPB
  • LM2940T10.0 NOPB
  • LM2940T10.0/NOPB

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight113.398093 g
Technical
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Current15 mA
Min Input Voltage11.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage10 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage10 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)63 dB
Quiescent Current15 mA
Schedule B8542390000
Voltage10 V
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940T-10.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet37 pages9 years ago
Datasheet34 pages9 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages17 years ago
Newark
Datasheet34 pages10 years ago
Datasheet37 pages8 years ago
Datasheet20 pages17 years ago
Augswan
Datasheet37 pages3 years ago
element14 APAC
Datasheet37 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
Jameco
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago