Texas Instruments LM2940CT-12/NOPB

Regulator; Low Dropout; TO-220; 1A O/p; 12V; 0.5 V (typ.); 26 V (max.)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating1 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage13.6 V
Min Operating Temperature0 °C
Nominal Output Voltage12 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940CT-12/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages17 years ago
Augswan
Datasheet42 pages2 years ago
Farnell
Datasheet37 pages8 years ago
Datasheet34 pages10 years ago
Datasheet34 pages10 years ago
Datasheet37 pages7 years ago
element14 APAC
Datasheet34 pages9 years ago
LCSC
Datasheet43 pages1 year ago
Upverter
Datasheet36 pages6 years ago
Datasheet35 pages11 years ago
TME
Datasheet37 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
Newark
Datasheet20 pages17 years ago
Jameco
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+27.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940CT-12/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2940CT-12/NOPB provided by its distributors.

REGULATOR; LOW DROPOUT; TO-220; 1A O/P; 12V; 0.5 V (TYP.); 26 V (MAX.)
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125
LDO Regulator Pos 12V 1A Automotive 3-Pin(3+Tab) TO-220 Tube
Voltage Regulator; linear, LDO; fixed; Vout: 12V; Vin: 13.6-26V; Vd: 0.8V; 1A; 0+125 deg.C; THT; TO220
Fixed Positive LDO Regulator, 12V, 1V Dropout, BIPolar, PSFM3
LM2940 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.7mm 1A 0C~125C
IC, V REG LDO +12V, 2940, TO-220-3; Output Type: Fixed; Input Voltage Min: 0V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Drop
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:12V; Output Current Max:1A; Dropout Voltage, Vdo:500mV; No. of Outputs:1; Supply Voltage Min:14V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940CT-12 NOPB
  • LM2940CT-12-NOPB
  • LM2940CT-12/NOPB .
  • LM2940CT-12/NOPB.
  • LM2940CT-12NOPB
  • LM2940CT12/NOPB
  • LM2940CT12NOPB

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating1 A
Dropout Voltage500 mV
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage13.6 V
Min Operating Temperature0 °C
Nominal Output Voltage12 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940CT-12/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages9 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages17 years ago
Augswan
Datasheet42 pages2 years ago
Farnell
Datasheet37 pages8 years ago
Datasheet34 pages10 years ago
Datasheet34 pages10 years ago
Datasheet37 pages7 years ago
element14 APAC
Datasheet34 pages9 years ago
LCSC
Datasheet43 pages1 year ago
Upverter
Datasheet36 pages6 years ago
Datasheet35 pages11 years ago
TME
Datasheet37 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
Newark
Datasheet20 pages17 years ago
Jameco
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago