📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics LM2904WYPT

Low Power Dual Operational Amplifier, -40 to 125°C, TSSOP-8, Tape and Reel
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904WYPT.

ODG (Origin Data Global)

Datasheet21 pages13 years ago

STMicroelectronics

Newark

TME

Future Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download STMicroelectronics LM2904WYPT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.206
$ 0.206
Stock
396,419
4,615,487
4,615,487
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
16 V
16 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLM2904YPT
LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8
STMicroelectronicsLM258YPT
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.15muA 1mV 1100kHz
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

Descriptions

Descriptions of STMicroelectronics LM2904WYPT provided by its distributors.

Low Power Dual Operational Amplifier, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin TSSOP T/R
LM Series 0.6 V/us 30 V SMT Low-Power Dual Operational Amplifier - TSSOP-8
Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz
Low Power Dual Operational Amplifier
Opamp, 1.1Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM2904WYPT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics