STMicroelectronics LM2904DT

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Number of Terminals8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Current600 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current350 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel40 mA
PackagingCut Tape
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904DT.

SHENGYU ELECTRONICS
Datasheet24 pages8 years ago
Newark
Datasheet24 pages18 years ago
Datasheet20 pages18 years ago
Future Electronics
Datasheet21 pages18 years ago
element14
Datasheet21 pages18 years ago
element14 APAC
Datasheet24 pages11 years ago
TME
Datasheet24 pages11 years ago
iiiC
Datasheet24 pages18 years ago
Jameco
Datasheet23 pages15 years ago
Verical
Datasheet22 pages18 years ago
Farnell
Datasheet20 pages18 years ago
Nu Horizons
Datasheet21 pages18 years ago
Sierra IC
Datasheet15 pages19 years ago
DigiKey
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-6.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM2904DT.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM2904DT provided by its distributors.

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.15muA 9V 1100kHz
Integrated Circuit Operational Amplifier; CH:2; 1.1MHz; 3-30/±1.5-±15V; -40+125 deg.C; SMD; SO8
Op Amp Dual Low Power Amplifier ¡À15V/30V 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
20nA 2 700kHz Single-Ended SOP-8 Operational Amplifier ROHS
IC, OP AMP, DUAL, 1.1MHZ, 8SOIC; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:0.6Vµs; Supply Voltage Range:3V to 30V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2904; Gain Bandwidth:1.1MHz; Gain Bandwidth:1.1MHz; Input Offset Voltage Max:7mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.6V/µs; Supply Current Max:32mA; Supply Voltage + Nom:32V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:SMD
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 9 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 55 / Output Current per Channel mA = 40 / Supply Current mA = 2 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 6 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904DT.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Number of Terminals8
Weight4.535924 g
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Current600 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current350 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current700 µA
Operating Supply Voltage15 V
Output Current40 mA
Output Current per Channel40 mA
PackagingCut Tape
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904DT.

SHENGYU ELECTRONICS
Datasheet24 pages8 years ago
Newark
Datasheet24 pages18 years ago
Datasheet20 pages18 years ago
Future Electronics
Datasheet21 pages18 years ago
element14
Datasheet21 pages18 years ago
element14 APAC
Datasheet24 pages11 years ago
TME
Datasheet24 pages11 years ago
iiiC
Datasheet24 pages18 years ago
Jameco
Datasheet23 pages15 years ago
Verical
Datasheet22 pages18 years ago
Farnell
Datasheet20 pages18 years ago
Nu Horizons
Datasheet21 pages18 years ago
Sierra IC
Datasheet15 pages19 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant