STMicroelectronics LM358DT

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM358DT 1,960,000 Buy Now »
USD
0.056
LM358DT 20,000 Buy Now »
USD
0.065
Arrow 2
LM358DT**MULT1 2,500 Buy Now »
LM358DT 20,000 Buy Now »
USD
0.065
Avnet
LM358DT 260,000 Buy Now »
USD
0.073
Digi-Key 3
497-1591-1-ND 75,269 Buy Now »
USD
0.390 0.296 0.184 0.097 0.097
497-1591-6-ND 75,269 Buy Now »
USD
0.390 0.296 0.184 0.097 0.097
497-1591-2-ND 75,000 Buy Now »
USD
0.080
Newark 2
89K0709 2,938 Buy Now »
USD
0.534 0.419 0.290 0.148 0.112
04X6366 137,500 Buy Now »
USD
0.067
Mouser
511-LM358DT 25,656 Buy Now »
USD
0.370 0.266 0.122 0.094 0.073
Future Electronics
LM358DT 94 Buy Now »
USD
0.062 0.062 0.062 0.062 0.062
Farnell 2
1564331 6,080 Buy Now »
GBP
0.158 0.158 0.124 0.082 0.074
2253408 135,000 Buy Now »
GBP
0.052
element14 APAC
1564331 5,186 Buy Now »
SGD
0.599 0.431 0.198 0.152 0.119
Avnet Europe
LM358DT 4,666,900 Buy Now »
EUR
0.062
Rutronik
ICOP5685 211,070 Buy Now »
EUR
0.044
Wuhan P&S
LM358DT 1,600 Buy Now »
USD
0.120 0.120 0.120 0.090 0.090
Avnet Asia
LM358DT 50,000 Buy Now »
USD
0.097
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200428037 20,000 Buy Now »
JPY
6.57
Epart123
LM358DT 172,500 ··
USD
0.062
Jameco
1923165 21,375 Buy Now »
USD
0.150
Chip One Stop Global
C1S730200428037 12,500 Buy Now »
JPY
9.73
Area51
LM358DT 5,045 ··
USD
0.080 0.080 0.080 0.080 0.080
Express Electronics
LM358DT 800 Buy Now »
Component Sense
LM358DT 459 Buy Now »
EarthTron
LM358DT 166,044 ··
SPEC
LM358DT 2,465 ··
STLAA.com
LM358DT 3,000 ··
Florida Circuit
LM358DT 450 ··
4 Star Electronics
LM358DT 427 Send RFQ »
Abacus Technologies
LM358DT 4,975 ··
Ewing Components
LM358DT 7,300 Send RFQ »
SIE
LM358DT 337,500 ··
RS Components
7140827 2,080 Buy Now »
GBP
0.082 0.076 0.076
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM358DT Contact ··
USD
0.389 0.389 0.389
Summit Electronics
LM358DT Contact Send RFQ »
Bristol Electronics
LM358DT Contact Buy Now »
Touchstone Systems
LM358DT Contact Send RFQ »
North Star Micro
LM358DT Contact ··
XS Micro
LM358DT Contact ··
SemiconductorPLUS
LM358DT Contact ··

Descriptions

IC OPAMP GP 1.1MHZ 8SO
Digi-Key
OP Amp Dual GP ±15V/30V 8-Pin SO
Component Sense
2xOP 1.1MHz 0,6V/µs SO8 _SMD
Rutronik
OP Amp Dual GP ±15V/30V 8-Pin SO N T/R
Jameco
OP Amp Dual GP ±15V/30V 8-Pin SO N T/R
Avnet Asia
OP AMP, DUAL, 30V, 1.1MHZ, 0.6V/US, 8SO
element14 APAC
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Future Electronics
IC OP AMP LOW PWR DUAL 8-SOIC - LM358DT
iiiC
Low-power dual op-amps with low input bias current
STMicroelectronics
OP Amp Dual GP Añ15V/30V 8-Pin SO N T/R
SPEC
Low Power Dual OP AMP
Wuhan P&S
IC DUAL OP-AMP 9000 uV OFFSE
Florida Circuit
OP Amp Dual GP ±15V/30V 8-Pin SO N T/R
Avnet
OP Amp Dual GP ±15V/30V 8-Pin SO N T/R
Verical
OP Amp Dual GP ???}15V/30V 8-Pin SO N T/R
Chip One Stop Global
OP AMP, DUAL, 30V, 1.1MHZ, 0.6V/US, 8SO
Farnell
OP Amp Dual GP ???}15V/30V 8-Pin SO N T/R
Chip One Stop Japan
OP AMP, DUAL, 30V, 1.1MHZ, 0.6V/US, 8SO
Newark
OP Amp Dual GP +/-15/30V SOIC8
RS Components

Technical Specifications

Case / Package / Footprint SOIC
Lead-Free Status Lead Free
Gain Bandwidth Product 1.1 MHz
Slew Rate 600 mV/μs
Lifecycle Status Active
Number of Circuits 2
Number of Channels 2
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 32 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Bandwidth 1.1 MHz
RoHS Compliant
Number of Pins 8
Mounting Type Surface Mount
Supply Current 700 µA

Documents

Newark
Datasheet 23 pages 10 months ago
Datasheet 22 pages 3 years ago
Datasheet 23 pages 2 years ago
Arrow
Datasheet 21 pages 5 years ago
Farnell
Datasheet 21 pages 11 years ago
Datasheet 19 pages 11 years ago
Verical
Datasheet 19 pages 11 years ago
Digi-Key
Datasheet 19 pages 11 years ago
Nu Horizons
Datasheet 20 pages 11 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
iiiC
Datasheet 21 pages 5 years ago

Images

Alternate Names

ST MICRO LM358DT
STM LM358DT
SGS LM358DT
SGS THOMSON LM358DT
INMOS LM358DT
SGS THOMPSON LM358DT
SESCOSEM LM358DT
STMICR LM358DT
ST8 LM358DT
STMICROE LM358DT
WAFERSCALE LM358DT
SGS-ATES LM358DT
ST/SGS LM358DT
ST MICROELECTRONICS SEMI LM358DT
THOMS LM358DT
ST MIC LM358DT
SGST LM358DT
STMICROELECTRON LM358DT
WAFERSCALE INTEGRATION INC LM358DT
SGS-Thomson Microelectronics LM358DT
STMICROELECT LM358DT
SGS THOMP LM358DT
SGS/ST LM358DT
FAROUDJA LM358DT
STMICROEL LM358DT
ST Microeletronics LM358DT

Search for other parts like LM358 »