Texas Instruments LM27761DSGR

Switched Capacitor Converter, 0.25A, 2300kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current370 µA
Number of Outputs1
Output Current250 mA
Output TypeAdjustable
PackagingCut Tape
Quiescent Current370 µA
Schedule B8542390000
Switching Frequency2 MHz
TopologyCharge Pump
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27761DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet9 pages8 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet28 pages6 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow.cn
Datasheet31 pages8 years ago

Inventory History

3 month trend:
-22.66%

Alternate Parts

Price @ 1000
$ 0.701
$ 0.791
$ 0.791
Stock
1,057,658
1,845,170
1,845,170
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
-1.5 V
-1.5 V
Max Output Voltage
-
-5 V
-5 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments LM27761DSGR provided by its distributors.

Switched Capacitor Converter, 0.25A, 2300kHz Switching Freq-Max, PDSO8
Low-Noise Regulated Switched-Capacitor Voltage Inverter | IC REG CHARGE PUMP ADJ 8WSON
DC-DC CHARGE PUMP, INVERTING, WSON-8; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: WSON; No. of Pins: 8Pins; Output Current: 250mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -5V; Adjustable Output Voltage Max: -1.5V; Topology: Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes
LM2776 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 5V 2mm 250mA 2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27761DSGR .

Technical Specifications

Physical
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current370 µA
Number of Outputs1
Output Current250 mA
Output TypeAdjustable
PackagingCut Tape
Quiescent Current370 µA
Schedule B8542390000
Switching Frequency2 MHz
TopologyCharge Pump
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27761DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet9 pages8 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet28 pages6 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow.cn
Datasheet31 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago