Texas Instruments LM2775DSGT

Switched Capacitor Regulator, 0.2A, 2300kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageWFDFN
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current75 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2775DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet23 pages8 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet27 pages8 years ago
LCSC
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow.cn
Datasheet26 pages8 years ago

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.833
$ 0.734
$ 0.734
Stock
1,689,261
827,117
827,117
Authorized Distributors
5
3
3
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM2775DSGT provided by its distributors.

Switched Capacitor Regulator, 0.2A, 2300kHz Switching Freq-Max, PDSO8
2.7-V to 5.5-VIN, 200-mA output current, 5-V fixed output voltage doubler 8-WSON -40 to 85
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 4.8V to 5.2V 0.2A 8-Pin WSON EP T/R
LM2775 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 2mm 200mA 2MHz
CHARGE PUMP, BOOST, 5V, WSON-8; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: WSON; Nombre de broches: 8Broche(s); Courant, sortie: 200mA; Tension de sortie fi
Charge Pump, Boost, 5V, Wson-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:200Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2775DSGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2775DSGT .

Technical Specifications

Physical
Case/PackageWFDFN
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current75 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2775DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet23 pages8 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet27 pages8 years ago
LCSC
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow.cn
Datasheet26 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago