Texas Instruments LM2591HVS-5.0/NOPB

SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Production

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Weight113.398093 g
Technical
Efficiency82 %
Frequency150 kHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage60 V
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency173 kHz
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2591HVS-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet31 pages7 years ago
Datasheet28 pages8 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages20 years ago
Newark
Datasheet29 pages10 years ago
element14 APAC
Datasheet28 pages8 years ago
Datasheet31 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+88.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2591HVS-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2591HVS-5.0/NOPB provided by its distributors.

SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Switching Regulator, Voltage-mode, 1A, 173kHz Switching Freq-Max, PSSO5
Conv DC-DC 4.5V to 60V Step Down Single-Out 5V 1A 6-Pin(5+Tab) TO-263 Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:60V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2591HVS-5.0/NOPB .
  • LM2591HVS-5.0/NOPB.
  • LM2591HVS-5.0/NOPB..
  • LM2591HVS-5.0NOPB
  • LM2591HVS5.0/NOPB
  • LM2591HVS5.0NOPB

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Weight113.398093 g
Technical
Efficiency82 %
Frequency150 kHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage60 V
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency173 kHz
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2591HVS-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet31 pages7 years ago
Datasheet28 pages8 years ago
element14
Datasheet22 pages12 years ago
Datasheet20 pages20 years ago
Newark
Datasheet29 pages10 years ago
element14 APAC
Datasheet28 pages8 years ago
Datasheet31 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago