Texas Instruments LM2595S-5.0/NOPB

SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-DDPAK/TO-263

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LM2595S-5.0/NOPB 1,591 Buy Now »
USD
3.81 3.56 3.13 2.35 2.28
Avnet
LM2595S-5.0/NOPB 1,305 Buy Now »
USD
4.84 4.36 3.56 3.56 3.56
Verical 2
LM2595S-5.0/NOPB 1,591 Buy Now »
USD
3.40 3.06 2.40 2.30
LM2595S-5.0/NOPB 35 Buy Now »
USD
3.00 3.00 3.00
Digi-Key
LM2595S-5.0/NOPB-ND 1,195 Buy Now »
USD
5.09 4.57 3.74 2.69 2.40
TI store
LM2595S-5.0/NOPB 943 Buy Now »
USD
5.38 4.80 3.94 1.92 1.92
Newark
41K3833 708 Buy Now »
USD
5.17 4.57 3.75 2.40 2.40
Rochester Electronics
LM2595S-5.0/NOPB 38,645 Buy Now »
USD
3.48 3.48 3.09 2.82 2.82
Mouser
926-LM2595S-5.0/NOPB 1,217 Buy Now »
USD
5.08 4.56 3.74 2.40 2.40
Chip One Stop Global
C1S746202865932 44 Buy Now »
JPY
604.00 488.00 488.00 488.00 488.00
Farnell
1469193 1,350 Buy Now »
GBP
3.53 2.59 1.91 1.78 1.71
element14 APAC 2
1469193 1,350 Buy Now »
SGD
8.22 7.38 6.05 3.97 3.97
1215203 708 Buy Now »
SGD
7.12 6.41 5.61 5.19 5.19
Avnet Europe
LM2595S-5.0/NOPB 1,935 Buy Now »
EUR
3.10 2.63 2.44
Avnet Asia
LM2595S-5.0/NOPB 225 Buy Now »
USD
1.13 1.13 1.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
836289 2,679 Buy Now »
USD
4.69 4.29 3.95 3.95 3.95
Direct Components
LM2595S5.0NOPB 0 Send RFQ »
EarthTron
LM2595S-5.0/NOPB 1,219 ··
STLAA.com
LM2595S-5.0NOPB 1,188 ··
Abacus Technologies
LM2595S-5.0/NOPB 5,249 ··
GreenTree Electronics
LM2595S-50NOPB 3,350 Send RFQ »
Distrelec
LM2595S-5.0/NOPB 52 Buy Now »
EUR
4.20 3.77 3.33 3.33 3.33
RS Components
5333614 105 Buy Now »
GBP
3.23 2.98 2.49 2.25 2.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM2595S-5.0/NOPB Contact Send RFQ »
North Star Micro
LM2595S-5.0/NOPB Contact ··
SemiconductorPLUS
LM2595S-5.0/NOPB Contact ··
XS Micro
LM2595S-5.0/NOPB Contact ··

Descriptions

Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Rail
Chip One Stop Global
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Tube
Verical
Switching controller [Texas Instruments] LM2595S-5.0/NOPB Switching controller
Distrelec
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Rail
Avnet Asia
IC REG BUCK 5V 1A TO263-5
Digi-Key
Step down switch regulator LM2595S-5 1A
RS Components
STEP-DOWN REGULATOR, TO-263-5
Newark
Con Volt DC-DC Single Output In Volt Step Down 6-Pin (5+Tab) TO-263 Rail
Jameco
SWITCHING REG, 1A 5.0V, SMD, 2595
Farnell
Conv DC-DC Single Inv/Step Down 4.5V to 40V 6-Pin(5+Tab) TO-263 Rail
Avnet
SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-DDPAK/TO-263
Texas Instruments
SWITCHING REG, 1A 5.0V, SMD, 2595
element14 APAC

Technical Specifications

Output Current 1 A
Case / Package / Footprint TO-263
Lead-Free Status Contains Lead
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Number of Outputs 1
Frequency 150 kHz
RoHS Non-Compliant
Topology Buck
Number of Regulated Outputs 1
Number of Pins 5
Supply Voltage (DC) 40 V (max)
Quiescent Current 5 mA
Packaging Cut Tape (CT)
Output Voltage 5 V
Switching Frequency 150 kHz

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 2 years ago
Datasheet 39 pages 3 years ago
Farnell
Datasheet 34 pages 4 years ago
Datasheet 41 pages 2 years ago
Datasheet 41 pages 3 years ago
Newark
Datasheet 29 pages 17 years ago
Datasheet 41 pages 2 years ago
Datasheet 41 pages 3 years ago
element14 APAC
Datasheet 43 pages 2 months ago
Datasheet 41 pages 10 months ago
Allied Electronics
Datasheet 6 pages 17 years ago
Jameco
Datasheet 30 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM2595S-5.0/NOPB
TEXAS LM2595S-5.0/NOPB
TEXAS INST LM2595S-5.0/NOPB
TEXAS INSTR LM2595S-5.0/NOPB
TEXAS INSTRUMENT LM2595S-5.0/NOPB
TEXAS INS LM2595S-5.0/NOPB
TEXAS INSTRUMENTS INC LM2595S-5.0/NOPB
TEX LM2595S-5.0/NOPB
TEXAS INSTRUMEN LM2595S-5.0/NOPB
TEXAS INSTRU LM2595S-5.0/NOPB
TI/NS LM2595S-5.0/NOPB
TEXINS LM2595S-5.0/NOPB
TEXAS INSTRUMENTS INCORPORATED LM2595S-5.0/NOPB
TEXASIN LM2595S-5.0/NOPB
Texas Instruments (TI) LM2595S-5.0/NOPB
TEAXS LM2595S-5.0/NOPB
TEXAS INTRUMENTS LM2595S-5.0/NOPB
TEXAS INSTRUM LM2595S-5.0/NOPB
TEXAS INSRUMENT LM2595S-5.0/NOPB
TEXAS IST LM2595S-5.0/NOPB
TI-PB LM2595S-5.0/NOPB
Texas Instruments Rfid Systems LM2595S-5.0/NOPB
TEXINST LM2595S-5.0/NOPB
TEXAS INSRUMENTS LM2595S-5.0/NOPB
TEXAS INTRUMENT LM2595S-5.0/NOPB
Texas Instr. LM2595S-5.0/NOPB
Texas Instruments Inc. LM2595S-5.0/NOPB

Search for other parts like LM2595 »