Texas Instruments LM2576HVT-ADJ/NOPB

SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Production

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins5
Weight4.535924 g
Technical
Efficiency77 %
Frequency52 kHz
Max Duty Cycle98 %
Max Input Voltage60 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage57 V
Max Supply Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage60 V
Output Current3 A
Output TypeAdjustable
Output Voltage57 V
PackagingCut Tape
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVT-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Technical Drawing3 pages7 years ago
Datasheet35 pages11 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages17 years ago
element14
Datasheet26 pages12 years ago
Jameco
Datasheet24 pages19 years ago
Upverter
Datasheet37 pages8 years ago
Newark
Datasheet37 pages10 years ago
LCSC
Datasheet45 pages1 year ago
Datasheet46 pages2 years ago
TME
Datasheet43 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago

Inventory History

3 month trend:
+923%

Alternate Parts

Price @ 1000
$ 4.26
$ 1.28
$ 1.28
Stock
481,989
413,007
413,007
Authorized Distributors
3
11
11
Case/Package
TO-220
TO-220-5
TO-220-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
7 V
7 V
Max Input Voltage
60 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
57 V
37 V
37 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2576HVT-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2576HVT-ADJ/NOPB provided by its distributors.

SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Conv DC-DC 4V to 60V Inv/Step Down Single-Out 1.23V to 57V 3A 5-Pin(5+Tab) TO-220 Tube
Switching Regulator 1,2-57V/2,5A TO220-5 LM 2576 HVT-ADJ NOPB
Voltage Regulator, 3 A Step-Down, 7-60 V In, Adj V Out, 5-Pin TO-220
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSFM5
Switching Regulator Power Supply IC; Voltage Regulator Type:Adjustable Linear; Input Voltage Primary Max:60V; Output Voltage Max:57V; Output Current Max:3A; Supply Voltage Max:60V; Termination Type:Through Hole ;RoHS Compliant: Yes
IC, SWITCHING REG, 4~60V, 3A, TO220; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:57V; Output Current:3A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Device Marking:LM2576HVT-ADJ; Frequency:52kHz; Input Voltage Max:60V; Input Voltage Min:4V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:57V; Output Voltage Min:1.23V; Package / Case:TO-220; Supply Voltage Max:60V; Supply Voltage Min:4V; Switch Output Current Isw Max:3A; Voltage Regulator Type:Adjustable
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576HVT-ADJ/NOPB .
  • LM2576HVT-ADJ/NOPB.
  • LM2576HVT-ADJNOPB

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins5
Weight4.535924 g
Technical
Efficiency77 %
Frequency52 kHz
Max Duty Cycle98 %
Max Input Voltage60 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage57 V
Max Supply Voltage60 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage60 V
Output Current3 A
Output TypeAdjustable
Output Voltage57 V
PackagingCut Tape
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVT-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Technical Drawing3 pages7 years ago
Datasheet35 pages11 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages17 years ago
element14
Datasheet26 pages12 years ago
Jameco
Datasheet24 pages19 years ago
Upverter
Datasheet37 pages8 years ago
Newark
Datasheet37 pages10 years ago
LCSC
Datasheet45 pages1 year ago
Datasheet46 pages2 years ago
TME
Datasheet43 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago