Texas Instruments LM2575HVSX-ADJ

Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Efficiency77 %
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage60 V
Output Current1 A
Output TypeAdjustable
Output Voltage57 V
PackagingDigi-Reel®
Quiescent Current10 mA
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVSX-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet41 pages11 years ago
Verical
Datasheet30 pages12 years ago
National Semiconductor
Datasheet28 pages17 years ago
LCSC
Datasheet45 pages2 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet28 pages16 years ago
DigiKey
Datasheet27 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.811
$ 5.22
$ 5.22
Stock
478,786
449,130
449,130
Authorized Distributors
1
1
1
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
52 kHz
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
-
1.23 V
1.23 V
Max Output Voltage
-
57 V
57 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2575HVSX-ADJ.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2575HVSX-ADJ provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
LM2575 Tape & Reel (TR) Tin/Lead (Sn/Pb) NRND (Last Updated: 1week ago) DC to DC switching regulator 12V 8.42mm 1A 52kHz
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins5
Technical
Efficiency77 %
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage4 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage60 V
Output Current1 A
Output TypeAdjustable
Output Voltage57 V
PackagingDigi-Reel®
Quiescent Current10 mA
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVSX-ADJ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet41 pages11 years ago
Verical
Datasheet30 pages12 years ago
National Semiconductor
Datasheet28 pages17 years ago
LCSC
Datasheet45 pages2 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet28 pages16 years ago
DigiKey
Datasheet27 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago