Texas Instruments LM25118MH/NOPB

Buck, Boost Regulator Positive Output Step-Up, Step-Down - DC-DC Controller IC 20-HTSSOP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins20
Weight81.788374 mg
Technical
Clock SyncYes
Max Duty Cycle75 %
Max Frequency575 kHz
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current4 A
Max Output Voltage38 V
Max Supply Voltage42 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Min Supply Voltage3 V
Number of Channels1
Number of Output Phases1
Number of Outputs1
Operating Supply Current4.5 mA
Output ConfigurationPositive
Output Current3.5 A
Output Voltage38 V
PackagingRail/Tube
Quiescent Current4.5 mA
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25118MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
Datasheet37 pages10 years ago
Datasheet35 pages11 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet35 pages10 years ago

Inventory History

3 month trend:
+1.28%

Alternate Parts

Price @ 1000
$ 3.52
$ 2.73
$ 2.73
Stock
535,166
1,052,594
1,052,594
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
4 A
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
3 V
-
-
Max Input Voltage
42 V
-
-
Min Output Voltage
1.23 V
-
-
Max Output Voltage
38 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM25118MH/NOPB provided by its distributors.

Buck, Boost Regulator Positive Output Step-Up, Step-Down - DC-DC Controller IC 20-HTSSOP
3-42V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125
DC DC Cntrlr Single-OUT Boost/Buck Controller 3V to 42V Input 20-Pin HTSSOP EP Rail
LM25118 Buck Boost Tube e3 DC to DC switching controller 4A 4.5mA 81.788374mg 38V
Switching Controller, Current-mode, 10A, 500kHz Switching Freq-Max, PDSO20
DC-DC CONV, BUCK/BOOST, 500KHZ, HTSSOP; Tension, alimentation min.: 3V; Tension, alimentation max..: 42V; Nbre de sorties: 1 sortie; Rapport cyclique: 80%; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 20Broche(s);
Dc-Dc Conv, Buck/Boost, 500Khz, Htssop; Supply Voltage Min:3V; Supply Voltage Max:42V; No. Of Outputs:1 Output; Duty Cycle (%):80%; Controller Ic Case Style:Htssop; No. Of Pins:20Pins; Switching Frequency:500Khz; Topology:Buck-Boost;rohs Compliant: Yes |TEXAS INSTRUMENTS LM25118MH/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25118MH/NOPB .
  • LM25118MHNOPB

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins20
Weight81.788374 mg
Technical
Clock SyncYes
Max Duty Cycle75 %
Max Frequency575 kHz
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current4 A
Max Output Voltage38 V
Max Supply Voltage42 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Min Supply Voltage3 V
Number of Channels1
Number of Output Phases1
Number of Outputs1
Operating Supply Current4.5 mA
Output ConfigurationPositive
Output Current3.5 A
Output Voltage38 V
PackagingRail/Tube
Quiescent Current4.5 mA
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25118MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
Datasheet37 pages10 years ago
Datasheet35 pages11 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet35 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago