Texas Instruments LM25116MH

6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins20
Technical
Max Duty Cycle85 %
Max Frequency590 kHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Operating Supply Voltage42 V
Output Current10 A
Output Voltage36 V
Quiescent Current4.6 mA
Switching Frequency1 MHz
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25116MH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Newark
Datasheet36 pages10 years ago
iiiC
Datasheet28 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.691
$ 2.992
$ 2.992
Stock
3,700,173
415,988
415,988
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
42 V
42 V
Min Output Voltage
-
1.215 V
1.215 V
Max Output Voltage
-
36 V
36 V
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25116MH.

Related Parts

Descriptions

Descriptions of Texas Instruments LM25116MH provided by its distributors.

6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125
DC DC Cntrlr Single-OUT Sync Buck 4.75V to 15V Input 20-Pin TSSOP EP Rail
Wide Range Synchronous Buck Controller | IC REG CTRLR BUCK 20TSSOP
LM25116 Buck Tube e0 DC to DC switching controller 4.6mA 10A 1.2mm 36V
IC,SM CONTROLLER,BUCK, SYNCHRONOUSIC,SM CONTROLLER,BUCK, SYNCHRONOUS; Current, output max:3.5A; Voltage, input max:100V; Temp, op. min:-40(degree C); Temp, op. max:125(degree C); Pins, No. of:20; Case style:TSSOP-20EP; Voltage, input RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins20
Technical
Max Duty Cycle85 %
Max Frequency590 kHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Operating Supply Voltage42 V
Output Current10 A
Output Voltage36 V
Quiescent Current4.6 mA
Switching Frequency1 MHz
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25116MH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Newark
Datasheet36 pages10 years ago
iiiC
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago