Texas Instruments LM22671MR-ADJ

Switching Regulator, Voltage-mode, 0.9A, 600kHz Switching Freq-Max, PDSO8
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins8
Technical
Output Current500 mA
Switching Frequency500 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22671MR-ADJ.

Arrow Electronics
Datasheet20 pages12 years ago
iiiC
Datasheet21 pages11 years ago
National Semiconductor
Datasheet18 pages14 years ago
Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.934
$ 1.934
Stock
81,470
587,627
587,627
Authorized Distributors
0
5
5
Case/Package
-
SOP
SOP
Number of Pins
8
8
8
Max Output Current
-
500 mA
500 mA
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
42 V
42 V
Min Output Voltage
-
1.285 V
1.285 V
Max Output Voltage
-
37 V
37 V
Number of Outputs
-
1
1

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22671MR-ADJ.

Descriptions

Descriptions of Texas Instruments LM22671MR-ADJ provided by its distributors.

Switching Regulator, Voltage-mode, 0.9A, 600kHz Switching Freq-Max, PDSO8
SWITCHING REGULATOR, VOLTAGE-MOD
IC REG BUCK ADJ 0.5A 8SOPWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Output Current500 mA
Switching Frequency500 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22671MR-ADJ.

Arrow Electronics
Datasheet20 pages12 years ago
iiiC
Datasheet21 pages11 years ago
National Semiconductor
Datasheet18 pages14 years ago
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago