Texas Instruments LM20123MHE/NOPB

Switching Regulator/Controller, Current-mode, 3A, 1650kHz Switching Freq-Max, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current3 A
Output TypeAdjustable
Output Voltage5 V
PackagingTape and Reel
Quiescent Current3.5 mA
Switching Frequency1.5 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20123MHE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet29 pages10 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
+338%

Alternate Parts

Price @ 1000
$ 2.005
$ 2.006
$ 2.006
Stock
594,875
325,720
325,720
Authorized Distributors
4
4
4
Case/Package
HTSSOP EP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
5 V
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM20123MHE/NOPB provided by its distributors.

Switching Regulator/Controller, Current-mode, 3A, 1650kHz Switching Freq-Max, PDSO16
2.95-5.5V, 3A, Current Mode Synchronous Buck egulator with Optional Automotive Grade 16-HTSSOP -40 to 125
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A Automotive 16-Pin HTSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20123MHENOPB

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current3 A
Output TypeAdjustable
Output Voltage5 V
PackagingTape and Reel
Quiescent Current3.5 mA
Switching Frequency1.5 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20123MHE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet29 pages10 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago