Taiyo Yuden LHL08NB223J

Ind Power 22mH 5% 1KHz 60Q-Factor Ferrite 44mA RDL Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Technical
Current Rating44 mA
DC Resistance (DCR)82 Ω
Inductance22 mH
Lead/Base StyleRadial
Max DC Current44 mA
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Q Factor60
Self Resonant Frequency280 kHz
ShieldingUnshielded
TerminationRadial
Test Frequency1 kHz
Tolerance5 %
Dimensions
Height9.4996 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LHL08NB223J.

_legacy Avnet
Datasheet20 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LHL08NB223J.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LHL08NB223J provided by its distributors.

Ind Power 22mH 5% 1KHz 60Q-Factor Ferrite 44mA RDL Bulk
FIXED IND 22MH 44MA 82 OHM TH

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH L 08NB223J
  • LH LH L 08NB223J
  • LHLHL08NB223J

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Technical
Current Rating44 mA
DC Resistance (DCR)82 Ω
Inductance22 mH
Lead/Base StyleRadial
Max DC Current44 mA
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Q Factor60
Self Resonant Frequency280 kHz
ShieldingUnshielded
TerminationRadial
Test Frequency1 kHz
Tolerance5 %
Dimensions
Height9.4996 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LHL08NB223J.

_legacy Avnet
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant