Abracon AIUR-04-223J

Fixed Ind 22Mh 30Ma 80 Ohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-04-223J
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Technical
CompositionWirewound
Current Rating30 mA
DC Resistance (DCR)80 Ω
Inductance22 mH
Lead/Base StyleRadial
Max DC Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Q Factor40
Saturation Current30 mA
Self Resonant Frequency300 kHz
ShieldingUnshielded
TerminationRadial
Test Frequency79.6 kHz
Tolerance5 %
Dimensions
Height11.2 mm
Height - Seated (Max)11.176 mm
Lead Diameter700 µm
Lead Pitch5 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AIUR-04-223J.

Sager Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon AIUR-04-223J.

Related Parts

Descriptions

Descriptions of Abracon AIUR-04-223J provided by its distributors.

Fixed Ind 22Mh 30Ma 80 Ohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-04-223J
Ind Power 22mH 5% 79.6KHz 100Q-Factor Ferrite 30mA RDL
Power Inductor 22000uH 30A 80000mΩ, AIUR-04 , RoHS
Abracon SCT
AIUR-04 Radial Vertical Cylinder 0.335Dia 8.50mm 22mH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Technical
CompositionWirewound
Current Rating30 mA
DC Resistance (DCR)80 Ω
Inductance22 mH
Lead/Base StyleRadial
Max DC Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Q Factor40
Saturation Current30 mA
Self Resonant Frequency300 kHz
ShieldingUnshielded
TerminationRadial
Test Frequency79.6 kHz
Tolerance5 %
Dimensions
Height11.2 mm
Height - Seated (Max)11.176 mm
Lead Diameter700 µm
Lead Pitch5 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon AIUR-04-223J.

Sager Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago