Nichicon LGU2G331MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.378Dia 35.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 µF
Leakage Current1.08 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.44 A
Ripple Current (AC)1.44 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU2G331MELC.

element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages9 years ago
Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-17.65%

Alternate Parts

Price @ 1000
$ 3.547
$ 2.8
$ 2.8
Stock
107,834
82
82
Authorized Distributors
12
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
1.44 A
1.44 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGU2G331MELC.

Related Parts

Descriptions

Descriptions of Nichicon LGU2G331MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1440mA 3000h 105°C Bulk
GU Series 330 uF 400 V 105°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 330uF 400V 20% Snap-In 35X30mm, LGU Series | Nichicon LGU2G331MELC
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 4
Aluminum Electrolytic Capacitor 330Uf, 400V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:-Rohs Compliant: Yes |Nichicon LGU2G331MELC

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2G331MELC.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 µF
Leakage Current1.08 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.44 A
Ripple Current (AC)1.44 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGU2G331MELC.

element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages9 years ago
Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant