📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon LGU2A272MELC

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2A272MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-4.63%

CAD Models

Download Nichicon LGU2A272MELC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
$ 11.48
Stock
11,216
1
Authorized Distributors
6
4
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
98 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.9 A
2.9 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECO-S2AA272EA
Cap Aluminum 2700uF 100V 20% (35 X 35mm) Snap-In 10mm 0.08 Ohm 2900mA 3000h 105°C Bulk
NichiconLGU1J272MELA
Aluminum Electrolytic Capacitors - Snap In 63volts 2700uF 105c 25x35x10L/S
NichiconLLS1J272MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 2700muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LGU2A272MELC provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Capacitor,2.7Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A272MELC
105degC Standard Snap-in Terminal Type, 2700 μ F, 100 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 2700UF 20% 100V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL