📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon LGN2C222MELC35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2C222MELC35.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LGN2C222MELC35 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 6.32
Stock
337
343
Authorized Distributors
6
4
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.9 A
4.07 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 180V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX222M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 2200muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2DB222EA
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGN2C222MELC35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
105degC Smaller-sized Snap-in Terminal Type, 2200 μ F, 160 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2C222MELC35
CAP ALUM 2200UF 20% 160V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL