Nichicon LGG2D222MELB50

Cap Aluminum Lytic 2200uF 200V 20% (30 X 50mm) Snap-In 10mm 2920mA 2000h 105C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
FeaturesGeneral Purpose
Leakage Current1.98 mA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.92 A
Ripple Current (AC)2.92 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGG2D222MELB50.

Factory Futures
Datasheet3 pages14 years ago
Nichicon SCT
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+127%

Alternate Parts

Price @ 1000
$ 6.385
$ 7.84
$ 7.84
Stock
110
19,071
19,071
Authorized Distributors
6
8
8
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
90 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.92 A
3.48 A
3.48 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGG2D222MELB50.

Related Parts

Descriptions

Descriptions of Nichicon LGG2D222MELB50 provided by its distributors.

Cap Aluminum Lytic 2200uF 200V 20% (30 X 50mm) Snap-In 10mm 2920mA 2000h 105C Bulk
105degC Ultra Smaller-Sized Snap-in Terminal Type, 2200 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/Bulk |Nichicon LGG2D222MELB50

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
FeaturesGeneral Purpose
Leakage Current1.98 mA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.92 A
Ripple Current (AC)2.92 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGG2D222MELB50.

Factory Futures
Datasheet3 pages14 years ago
Nichicon SCT
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant