Lattice Semiconductor LFXP2-40E-5F672I

FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of I/Os540
Number of Logic Blocks (LABs)5000
Number of Logic Elements/Cells40000
Operating Supply Voltage1.2 V
RAM Size110.6 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-40E-5F672I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Alternate Parts

Price @ 1000
$ 165.401
$ 165.401
Stock
4,021
37,937
37,937
Authorized Distributors
0
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
672
672
672
Number of Logic Blocks (LABs)
5000
5000
5000
Number of Logic Elements/Cells
40000
40000
40000
Number of I/Os
540
540
540
Number of Gates
-
-
-
RAM Size
110.6 kB
110.6 kB
110.6 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFXP2-40E-5F672I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LFXP2-40E-5F672I provided by its distributors.

FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
IC FPGA 540 I/O 672FPBGA
IC FPGA 540 I/O 672FBGA
1.2V V FPGAs XP2 Series 672-BBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Max Operating Temperature100 °C
Max Supply Voltage1.26 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of I/Os540
Number of Logic Blocks (LABs)5000
Number of Logic Elements/Cells40000
Operating Supply Voltage1.2 V
RAM Size110.6 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-40E-5F672I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago