Lattice Semiconductor LFE2-20E-5F256I

Field Programmable Gate Arrays - FPGAs 21K LUTs 193 I/O DSP 1.2V -5 I
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency311 MHz
Max Operating Temperature100 °C
Memory Size39.8 kB
Min Operating Temperature-40 °C
Number of I/Os193
Number of Logic Blocks (LABs)2625
Number of Logic Elements/Cells21000
Operating Supply Voltage1.2 V
RAM Size34.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-20E-5F256I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet385 pages16 years ago

Alternate Parts

Price @ 1000
$ 55.35
$ 55.35
Stock
3,750
225,617
225,617
Authorized Distributors
0
2
2
Case/Package
BGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
2625
2625
2625
Number of Logic Elements/Cells
21000
21000
21000
Number of I/Os
193
193
193
Number of Gates
-
-
-
RAM Size
34.5 kB
34.5 kB
34.5 kB
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
1.26 V
1.26 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LFE2-20E-5F256I.

Descriptions

Descriptions of Lattice Semiconductor LFE2-20E-5F256I provided by its distributors.

Field Programmable Gate Arrays - FPGAs 21K LUTs 193 I/O DSP 1.2V -5 I
FPGA 311 MHz PBGA256
IC FPGA 193 I/O 256FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency311 MHz
Max Operating Temperature100 °C
Memory Size39.8 kB
Min Operating Temperature-40 °C
Number of I/Os193
Number of Logic Blocks (LABs)2625
Number of Logic Elements/Cells21000
Operating Supply Voltage1.2 V
RAM Size34.5 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-20E-5F256I.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Mouser
Datasheet385 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago