LEM LF 2010-S

CURRENT SENSOR, 2KA, O/P, 25.2V; Sensor Output: Current; Supply Voltage DC Min: -14.25V; Max: 25.2V; Current...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Accuracy0.2 %
Current Sensing2 kA
Frequency150 kHz
Linearity0.1 %
Max Operating Temperature85 °C
Max Supply Current48 mA
Max Supply Voltage (DC)25.2 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)-14.25 V
Number of Channels1
PolarityBidirectional
Response Time500 ns

Documents

Download datasheets and manufacturer documentation for LEM LF 2010-S.

Newark
Datasheet7 pages8 years ago
Sager Electronics
Datasheet7 pages3 years ago

Inventory History

3 month trend:
-16.56%

Engineering Resources

View Evaluation kits and Reference designs for LEM LF 2010-S.

Related Parts

Descriptions

Descriptions of LEM LF 2010-S provided by its distributors.

CURRENT SENSOR, 2KA, O/P, 25.2V; Sensor Output:Current; Supply Voltage DC Min:-14.25V; Max:25.2V; Current Measuring Range
C/L, ASIC 2000A PANEL MOUNT
OEMs, CMs ONLY (NO BROKERS)
Industrial Current Sensors
Sensor Measuring Range = 4.25 kA / Secondary Current mA = 400 / Primary Current = 2 kA / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 14.25 / Operating Voltage Max. V = 25.2 / Frequency Max. kHz = 150 / Accuracy (%) % = 0.3 / Linearity (±) % = 0.1 / Mounting Type = Panel Mount / Series = LF / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF2010-S
  • LF2010S

Technical Specifications

Physical
MountPanel
Technical
Accuracy0.2 %
Current Sensing2 kA
Frequency150 kHz
Linearity0.1 %
Max Operating Temperature85 °C
Max Supply Current48 mA
Max Supply Voltage (DC)25.2 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)-14.25 V
Number of Channels1
PolarityBidirectional
Response Time500 ns

Documents

Download datasheets and manufacturer documentation for LEM LF 2010-S.

Newark
Datasheet7 pages8 years ago
Sager Electronics
Datasheet7 pages3 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant