LEM RT 2000

Sensor Current Xfmr 2000A AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-RT 2000Contact
>1wk
RT 2000Contact
>1wk

Technical Specifications

Physical
MountFree Hanging
Technical
Current Sensing2 kA
Frequency500 kHz
Max Operating Temperature65 °C
Min Operating Temperature-10 °C
Number of Channels1
PackagingBulk
PolarityBidirectional

Engineering Resources

View Evaluation kits and Reference designs for LEM RT 2000.

Related Parts

Descriptions

Descriptions of LEM RT 2000 provided by its distributors.

SENSOR CURRENT XFMR 2000A AC

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT2000

Technical Specifications

Physical
MountFree Hanging
Technical
Current Sensing2 kA
Frequency500 kHz
Max Operating Temperature65 °C
Min Operating Temperature-10 °C
Number of Channels1
PackagingBulk
PolarityBidirectional

Compliance

Environmental Classification
RoHSCompliant