Microchip LE79R79-2DJCT

1Ch Slic, 63Db Lgbal, Prv, Pl32, t&r 32 Plcc - T/R Rohs Compliant: Yes |Microchip LE79R79-2DJCT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins32
Technical
Interface2-Wire
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current6.5 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip LE79R79-2DJCT.

SHENGYU ELECTRONICS
Datasheet26 pages30 years ago

Alternate Parts

Price @ 1000
$ 14
$ 15.03
$ 15.03
Stock
22,448
188,124
188,124
Authorized Distributors
1
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
32
32
32
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire
2-Wire
2-Wire
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LE79R79-2DJCT.

Related Parts

Descriptions

Descriptions of Microchip LE79R79-2DJCT provided by its distributors.

1Ch Slic, 63Db Lgbal, Prv, Pl32,t&r 32 Plcc - T/R Rohs Compliant: Yes |Microchip LE79R79-2DJCT
PLCC-32(11.43x13.97) Telecommunication Interface ICs ROHS
SLIC 1-CH 63dB 110mA 5V 32-Pin PLCC T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE79R792DJCT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins32
Technical
Interface2-Wire
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current6.5 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip LE79R79-2DJCT.

SHENGYU ELECTRONICS
Datasheet26 pages30 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements