STMicroelectronics LD29150DT50R

LD29150 Series 1.5 A 5 V Fixed Output SMT LDO Voltage Regulator - TO-252
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Accuracy1 %
Dropout Voltage400 mV
Input Bias Current15 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage5.05 V
Max Supply Voltage30 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage6 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Quiescent Current40 mA
Reference Voltage1.2423 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD29150DT50R.

Augswan
Datasheet27 pages10 years ago
Upverter
Datasheet22 pages12 years ago
Datasheet22 pages18 years ago
element14 APAC
Datasheet22 pages12 years ago
element14
Datasheet21 pages18 years ago
Datasheet25 pages18 years ago
TME
Datasheet23 pages10 years ago
Verical
Datasheet20 pages18 years ago
DigiKey
Datasheet26 pages18 years ago
iiiC
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-2.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LD29150DT50R.

Related Parts

Descriptions

Descriptions of STMicroelectronics LD29150DT50R provided by its distributors.

LD29150 Series 1.5 A 5 V Fixed Output SMT LDO Voltage Regulator - TO-252
64dB@(120Hz) 1.5A Fixed 5V Positive 14V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R
Ic, Reg Ldo, 5.0V, 1.5A, D-Pak; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Voltage Rohs Compliant: Yes |Stmicroelectronics LD29150DT50R
LD29150 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 2.4mm 1.5A -40C~125C
IC, REG LDO, 5.0V, 1.5A, D-PAK; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Accuracy %: 1%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 5V; Primary Input Voltage: 30V; Supply Voltage Min: 6V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD29150DT50R.

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Accuracy1 %
Dropout Voltage400 mV
Input Bias Current15 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage5.05 V
Max Supply Voltage30 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage6 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Quiescent Current40 mA
Reference Voltage1.2423 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD29150DT50R.

Augswan
Datasheet27 pages10 years ago
Upverter
Datasheet22 pages12 years ago
Datasheet22 pages18 years ago
element14 APAC
Datasheet22 pages12 years ago
element14
Datasheet21 pages18 years ago
Datasheet25 pages18 years ago
TME
Datasheet23 pages10 years ago
Verical
Datasheet20 pages18 years ago
DigiKey
Datasheet26 pages18 years ago
iiiC
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant