STMicroelectronics L7805CDT-TR

L7805 Series 1.5 A 5 V SMT Three Terminal Voltage Regulator - DPAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PackagingDigi-Reel®
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CDT-TR.

Upverter
Datasheet57 pages12 years ago
Datasheet56 pages18 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Augswan
Datasheet54 pages0 years ago
STMicroelectronics
Datasheet59 pages8 years ago
LKR
Datasheet55 pages5 years ago
TME
Datasheet57 pages11 years ago
iiiC
Datasheet57 pages12 years ago
Nu Horizons
Datasheet58 pages18 years ago
Datasheet47 pages18 years ago

Inventory History

3 month trend:
+102%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7805CDT-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7805CDT-TR provided by its distributors.

L7805 Series 1.5 A 5 V SMT Three Terminal Voltage Regulator - DPAK
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R
LINEAR Voltage Regulators, 5V, 1.5A, TO-252-3; Fixed Output Nom.:5V; Adjustable Min:-; Max:-; Input
Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2
Positive voltage regulator ICs, DPAK, Tape and Reel
STMicroelectronics SCT
L7805CDT-TR STMicroelectronics VREG. POS 5V 15A 4% DPAK REEL
Voltage Regulator 5V 1.5A DPAK
1.5A positive voltage regulators
L7805 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 1.5A 0C~125C
French Electronic Distributor since 1988
LINEAR VOLT REG, 5V, 1.5A, TO-252-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 5V 1.5A Linear Voltage Regulators; Output Current: 1.5A; Output Type: Fixed; Linear Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805 CDT-TR
  • L7805CDT-TR.

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
PackagingDigi-Reel®
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CDT-TR.

Upverter
Datasheet57 pages12 years ago
Datasheet56 pages18 years ago
Datasheet57 pages12 years ago
Datasheet57 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Datasheet56 pages18 years ago
Augswan
Datasheet54 pages0 years ago
STMicroelectronics
Datasheet59 pages8 years ago
LKR
Datasheet55 pages5 years ago
TME
Datasheet57 pages11 years ago
iiiC
Datasheet57 pages12 years ago
Nu Horizons
Datasheet58 pages18 years ago
Datasheet47 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant