📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KYOCERA AVX LD051A151KAB2A

Cap Ceramic 150pF 100V C0G 10% SMD 0805 125°C Paper T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LD051A151KAB2A.

IHS

Datasheet7 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.195
$ 0.113
$ 0.113
Stock
1
201,437
201,437
Authorized Distributors
5
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
NP0
NP0
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX08055A151KAT2A
Cap Ceramic 150pF 50V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08052A151KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 150pF C0G 0805 10% Tol
KYOCERA AVX08053A151KAT2A
Cap Ceramic 150pF 25V C0G 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX LD051A151KAB2A provided by its distributors.

Cap Ceramic 150pF 100V C0G 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
CAP CER 150PF 100V NP0 0805
Ceramic Multilayer Capacitor; Capacitance:150pF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp