Lattice Semiconductor LCMXO2-640ZE-1TG100C

MACHX02 Series 640 LUTs 79 I/O 1.2 V Halogen-Free FPGA - TQFP-100
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency104 MHz
Max Frequency104 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size5.9 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates640
Number of I/Os79
Number of Logic Blocks (LABs)80
Number of Logic Elements/Cells640
Number of Macrocells320
Operating Supply Current28 µA
Operating Supply Voltage1.2 V
Propagation Delay10.21 ns
RAM Size2.3 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640ZE-1TG100C.

element14 APAC
Datasheet116 pages7 years ago
Datasheet103 pages12 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet111 pages10 years ago
Factory Futures
Datasheet492 pages10 years ago

Inventory History

3 month trend:
+0.29%

Alternate Parts

Price @ 1000
$ 8.45
$ 9.955
$ 9.955
Stock
170,837
24,575
24,575
Authorized Distributors
6
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Propagation Delay
10.21 ns
10.21 ns
10.21 ns
Number of Macrocells
320
320
320
Number of Logic Blocks (LABs)
80
80
80
Number of I/Os
79
79
79
Memory Type
FLASH
FLASH
FLASH
Max Frequency
104 MHz
133 MHz
133 MHz
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LCMXO2-640ZE-1TG100C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-640ZE-1TG100C provided by its distributors.

MACHX02 Series 640 LUTs 79 I/O 1.2 V Halogen-Free FPGA - TQFP-100
CPLD MachXO2 Family 1.2V 100-Pin TQFP Tray
MachXO2 LCMXO2-640 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 1.2V 104MHz 10.21ns
PLD, 640 LUTS, MACHXO2, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 640; No. of I/O's: 79I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Propagation Delay: 10.21ns; Global Clock Setup Time: 3.08ns; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: MachXO2 Series; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: 0°C to +85°C; Supply Voltage Range: 1.14V to 1.26V
Field Programmable Gate Array, 640-Cell, PQFP100
FPGA - Field Programmable Gate Array 640 LUTs 79 IO 1.2V 1 Spd
Lattice MachXO2™ Low Power; 640 LUTs; 1.2V
Product Description Demo for Development.

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency104 MHz
Max Frequency104 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size5.9 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates640
Number of I/Os79
Number of Logic Blocks (LABs)80
Number of Logic Elements/Cells640
Number of Macrocells320
Operating Supply Current28 µA
Operating Supply Voltage1.2 V
Propagation Delay10.21 ns
RAM Size2.3 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640ZE-1TG100C.

element14 APAC
Datasheet116 pages7 years ago
Datasheet103 pages12 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago
Future Electronics
Datasheet113 pages9 years ago
Datasheet111 pages10 years ago
Factory Futures
Datasheet492 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago