📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Lattice Semiconductor LCMXO2-2000HE-4TG100I

MACHX02 Series 2112 LUTs 80 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-100"
$ 14.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HE-4TG100I.

IHS

Datasheet122 pages1 year ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HE-4TG100I symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.58
$ 12.215
Stock
9,244
28,490
Authorized Distributors
4
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
80
80
Number of Gates
-
-
RAM Size
-
9.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Lattice SemiconductorLCMXO1200C-5TN100C
MachXO LCMXO1200 100-LQFP Matte Tin (Sn) field programmable gate array 1.4mm 3.3V 420MHz 3.6ns
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HE-4TG100I provided by its distributors.

MACHX02 Series 2112 LUTs 80 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-100"
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PQFP100
Lattice Machxo2 High Performance; 2112 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HE-4TG100I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M