IXYS CPC1002N

Relay SSR 50mA 1.4V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Input Current50 mA
Isolation Voltage1.5 kV
Load Current700 mA
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature85 °C
Max Output Current700 mA
Max Output Voltage60 V
Max Power Dissipation400 mW
Min Operating Temperature-40 °C
Output Current700 mA
Output Voltage60 V
PackagingRail/Tube
Relay TypeRelay
Resistance550 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.184 mm
Length4.089 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for IXYS CPC1002N.

Master Electronics
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages11 years ago
LKR
Datasheet6 pages2 years ago
TME
Datasheet6 pages5 years ago
iiiC
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.815
$ 0.797
$ 0.797
Stock
451,102
981,500
981,500
Authorized Distributors
7
5
5
Throw Configuration
SPST
SPST
SPST
Load Current
700 mA
700 mA
700 mA
Max Output Voltage
60 V
60 V
60 V
Max Input Voltage
1.4 V
-
-
On-State Resistance
-
-
-
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV

Engineering Resources

View Evaluation kits and Reference designs for IXYS CPC1002N.

Related Parts

Descriptions

Descriptions of IXYS CPC1002N provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube
CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4
MOSFET Phote Rel. 1,5kV 60V 0,7A SO4
1-Form-A solid state relay - 4-Pin
Product Description Demo for Development.

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Input Current50 mA
Isolation Voltage1.5 kV
Load Current700 mA
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature85 °C
Max Output Current700 mA
Max Output Voltage60 V
Max Power Dissipation400 mW
Min Operating Temperature-40 °C
Output Current700 mA
Output Voltage60 V
PackagingRail/Tube
Relay TypeRelay
Resistance550 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.184 mm
Length4.089 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for IXYS CPC1002N.

Master Electronics
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages11 years ago
LKR
Datasheet6 pages2 years ago
TME
Datasheet6 pages5 years ago
iiiC
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant