Lattice Semiconductor LC4064ZE-7TN48I

CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Frequency241 MHz
Max Frequency241 MHz
Max Operating Temperature105 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current80 µA
Number of I/Os32
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Programmable I/O32
Operating Supply Current80 µA
Operating Supply Voltage1.8 V
Propagation Delay7.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZE-7TN48I.

Future Electronics
Datasheet59 pages23 years ago
element14 APAC
Datasheet60 pages23 years ago
Augswan
Datasheet34 pages7 years ago

Inventory History

3 month trend:
-26.36%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4064ZE-7TN48I.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4064ZE-7TN48I provided by its distributors.

CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
YES 48-LQFP 2000 LC4064 complex programmable logic device 241MHz 80muA 7mm 7.5ns
CPLD, 64MC, 1.8V, ISPMACH, 48TQFP; CPLD Type: -; No. of Macrocells: 64; No. of I/O's: 32I/O's; Logic Case Style: TQFP; No. of Pins: 48Pins; Frequency: 241MHz; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; Propagation Delay
CPLD, 64MC, 1.8V, ISPMACH, 48TQFP; CPLD Type:-; No. of Macrocells:64Macrocells; No.of User I/Os:32I/O s; IC Case / Package:TQFP; No. of Pins:48Pins; Speed Grade:7; Process Technology:-; IC Mounting:Surface Mount; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064ZE7TN48I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Frequency241 MHz
Max Frequency241 MHz
Max Operating Temperature105 °C
Max Supply Voltage1.9 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current80 µA
Number of I/Os32
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Programmable I/O32
Operating Supply Current80 µA
Operating Supply Voltage1.8 V
Propagation Delay7.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZE-7TN48I.

Future Electronics
Datasheet59 pages23 years ago
element14 APAC
Datasheet60 pages23 years ago
Augswan
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago