Lattice Semiconductor LC4064C-75T48C

CPLD ispMACH® 4000C Family 64 Macro Cells 168MHz EECMOS Technology 1.8V 48-Pin TQFP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Frequency178.57 MHz
Max Frequency400 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.95 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 mA
Number of I/Os32
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Programmable I/O256
Operating Supply Current2 mA
Operating Supply Voltage1.8 V
Propagation Delay7.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064C-75T48C.

Jameco
Datasheet94 pages23 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor LC4064C-75T48C.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor LC4064C-75T48C provided by its distributors.

CPLD ispMACH® 4000C Family 64 Macro Cells 168MHz EECMOS Technology 1.8V 48-Pin TQFP
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
64MC, 32 I/O, ISPJTAG, 1.8V, 7 <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064C75T48C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Frequency178.57 MHz
Max Frequency400 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.95 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 mA
Number of I/Os32
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Programmable I/O256
Operating Supply Current2 mA
Operating Supply Voltage1.8 V
Propagation Delay7.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064C-75T48C.

Jameco
Datasheet94 pages23 years ago
SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago