Microchip LAN8720A-CP

LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8720A-CP.

Microchip

Datasheet78 pages9 years ago
Datasheet0 pages0 years ago

Factory Futures

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+7.85%

CAD Models

Download Microchip LAN8720A-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 1.027
$ 1.027
Stock
686,941
520,846
520,846
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
1.2 V
1.2 V
Number of Pins
25
24
24
Data Rate
100 Mbps
100 mbps
100 mbps
Min Supply Voltage
1.6 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyChina, Singapore, Taiwan
Country of FabricationSingapore
Country of OriginChina, Singapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipLAN8742A-CZ
Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP
MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipLAN8742AI-CZ
Ethernet Transceivers 1.6V ~ 3.6V IEEE 802.3 10 Base-T PHY RMII SMI SQFN-24 Ethernet ICs ROHS

Descriptions

Descriptions of Microchip LAN8720A-CP provided by its distributors.

LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology
Single Chip Ethernet PHY Transceiver, 3 V to 3.6 V, 24 Pins, QFN-EP
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray
LAN8720A Tray RMII Active interface transceiver 3.3V 150mA 850mum 100Mbps
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-24, RoHS
Microchip SCT
Transceiver QFN-24 Ethernet ICs ROHS
IC TRANSCEIVER FULL 2/2 24QFNEP
IC LAN8720A 1 Port 10/100 Ethernet PHY
Microchip LAN8720A-CP トランシーバIC
Ethernet Transceiver, 1-Trnsvr
IC, RMII 10/100 ENET TRX, 24VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type: RMII; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8720A-CP.