LEM LAH 50-P

CURRENT Transducer, 50A, PCB; Sensor Output: Closed Loop; Supply Voltage DC Min: -; Max: -; Current Measuring Range...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Accuracy0.25 %
Ambient Temperature Range High85 °C
Current Rating50 A
Current Sensing50 A
Frequency200 kHz
Linearity0.15 %
Max Operating Temperature85 °C
Max Supply Current35 mA
Max Supply Voltage15 V
Min Operating Temperature-25 °C
Min Supply Voltage12 V
Number of Channels1
Operating Supply Voltage15 V
PolarityBidirectional
Response Time500 ns
Secondary Current25 mA
Sensing MethodHall Effect
Dimensions
Height21 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for LEM LAH 50-P.

element14 APAC
Datasheet3 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
SindoPower, Semikron-group
Datasheet3 pages16 years ago
DigiKey
Datasheet2 pages22 years ago
iiiC
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-25.31%

Engineering Resources

View Evaluation kits and Reference designs for LEM LAH 50-P.

Related Parts

Descriptions

Descriptions of LEM LAH 50-P provided by its distributors.

CURRENT Transducer, 50A, PCB; Sensor Output:Closed Loop; Supply Voltage DC Min:-; Max:-; Current Measuring Range DC:-;
Product Description Demo for Development.
Sensor Measuring Range = 110 A / Current Sensor Output Type = 25 mA / Secondary Current mA = 25 / Primary Current = 50 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 200 / Accuracy (%) % = 0.25 / Response Time ns = 500 / Linearity (±) % = 0.15 / Mounting Type = PCB / Series = LAH / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAH 50-P .
  • LAH-50-P
  • LAH50-P
  • LAH50P

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Accuracy0.25 %
Ambient Temperature Range High85 °C
Current Rating50 A
Current Sensing50 A
Frequency200 kHz
Linearity0.15 %
Max Operating Temperature85 °C
Max Supply Current35 mA
Max Supply Voltage15 V
Min Operating Temperature-25 °C
Min Supply Voltage12 V
Number of Channels1
Operating Supply Voltage15 V
PolarityBidirectional
Response Time500 ns
Secondary Current25 mA
Sensing MethodHall Effect
Dimensions
Height21 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for LEM LAH 50-P.

element14 APAC
Datasheet3 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
SindoPower, Semikron-group
Datasheet3 pages16 years ago
DigiKey
Datasheet2 pages22 years ago
iiiC
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant