LEM LA 55-P

Current transformer [LEM] LA 55-P Current transformer

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
398-1010-ND 1,362 Buy Now »
USD
24.86 21.47 16.95 15.03 14.12
Newark
01P0386 320 Buy Now »
USD
32.57 26.01 17.46 16.23 16.23
Chip One Stop Global
C1S422200001667 5 Buy Now »
JPY
2450.00 2340.00 2340.00 2340.00 2340.00
Farnell
1617405 731 Buy Now »
GBP
15.22 14.12 13.27 12.71 12.71
element14 APAC
1617405 580 Buy Now »
SGD
32.40 30.20 29.50 29.50 29.50
Distrelec
LA 55-P 38 Buy Now »
EUR
17.90 17.19 17.19 17.19 17.19
RS Components
1807357 538 Buy Now »
GBP
15.37 14.26 14.26 14.26 14.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LA 55-P 1 Buy Now »
USD
20.00 20.00 20.00 20.00 20.00
USComponent
LA55-P 116 Send RFQ »
EarthTron
LA55-P 24 ··
JieJie Electronics
LA55-P 1,880 ··
Ewing Components
LA55P 7,148 Send RFQ »
Abacus Technologies
LA55-P 800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LA 55-P Contact ··
USD
25.00 25.00 25.00 25.00 25.00
Chip 1 Exchange
LA 55-P Contact ··
Summit Electronics
LA 55-P Contact Send RFQ »
North Star Micro
LA 55-P Contact ··
Touchstone Systems
LA 55-P Contact Send RFQ »
XS Micro
LA 55-P Contact ··

Descriptions

LEM power module
USComponent
CURRENT TRANSDUCER, 50A; AC Current Measuring Ranges:± 70; DC Current Measuring Ranges:± 70; Current Consumption:10mA; Max Frequency:200kHz; Current Rating:50A; Current, Supply:50A; External Depth:14.4mm; External Length / Height:27.6mm; Flammability Rating:UL 94-V0; Hole Diameter:11mm; Min Frequency:0Hz; Output Current:50mA; Percentage Accuracy:0.65%; Range, Measuring:70A; Series:LA 55; Supply Voltage:15V; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Transducer Function:Electronic Measurement of Currents; Width, External:36.5mm
Farnell
CURRENT TRANSDUCER, 50A; Operating Frequency Range:DC to 200kHz; Sensor Output1:Current; Response Time:1µs; SVHC:No SVHC (15-Dec-2010); Accuracy:0.9%; Accuracy %:0.65%; Current Consumption:10mA; Current Range AC:± 70A; Current Range DC:± 70; Current Rating:50A; External Depth:14.4mm; External Length / Height:27.6mm; External Width:36.5mm; Flammability Rating:UL 94-V0; Frequency Max:200kHz; Frequency Min:0Hz; Hole Diameter:11mm; Measuring Range:70A; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Current:50mA; Series:LA 55; Supply Current:50A; Supply Voltage:15V; Transducer Function:Electronic Measurement of Currents
element14 APAC
CURRENT TRANSDUCER, 50A; AC Current Measuring Ranges:± 70A; DC Current Measuring Ranges:± 70; Current Consumption:10mA; Max Frequency:200kHz; Current Rating:50A; Current, Supply:50A; External Depth:14.4mm; External Length / ;RoHS Compliant: Yes
Newark
SENSOR CURRENT HALL 50A AC/DC
Digi-Key
CURRENT TRANSDUCER, 50A
North Star Micro
Current transformer [LEM] LA 55-P Current transformer
Distrelec
SENSOR CURRENT 50A TH - LA 55-P
iiiC
LA55-P current transducer 50A 1:1000
RS Components

Technical Specifications

Current Rating 50 A
Size-Height 27.2 mm
Supply Current 50 A
RoHS Compliant
Mounting Type Through Hole
Output Current 50 mA
REACH SVHC Compliance No SVHC
Size-Width 36.5 mm
Lead-Free Status Lead Free
Supply Voltage (DC) 15 V
Flammability Rating UL 94 V-0

Documents

Farnell
Datasheet 2 pages 8 years ago
Datasheet 3 pages 7 years ago
Datasheet 2 pages 13 years ago
Digi-Key
Datasheet 2 pages 18 years ago
iiiC
Datasheet 2 pages
SindoPower, Semikron-group
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
WattBits
Datasheet 2 pages 7 years ago

Images

Alternate Names

LEM USA Inc LA 55-P
LEM USA LA 55-P
LEM INSTRUMENTS LA 55-P
LEM COMPONENTS LA 55-P
LEM Instsruments LA 55-P
LEM USA INC (VA) LA 55-P
Lem Instrumemts LA 55-P
BEIJING LEM ELECTRONICS LTD LA 55-P
Lem Products Inc LA 55-P

Search for other parts like LA 55 »