STMicroelectronics L78M05CDT-TR

IC, LINEAR VOLTAGE REGULATOR, 5V, DPAK-3; Input Voltage Min: 10V; Max: 35V; Output
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature150 °C
Max Output Current500 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current6 mA
Schedule B8542390000
Tolerance5 %
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05CDT-TR.

element14 APAC
Datasheet46 pages11 years ago
Datasheet30 pages11 years ago
Factory Futures
Datasheet30 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Augswan
Datasheet47 pages7 years ago
element14
Datasheet29 pages18 years ago
DigiKey
Datasheet30 pages18 years ago
Burklin Elektronik
Datasheet45 pages4 years ago
TME
Datasheet31 pages12 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet30 pages15 years ago
Nu Horizons
Datasheet30 pages18 years ago
Sierra IC
Datasheet21 pages20 years ago

Inventory History

3 month trend:
-25.94%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.196
$ 0.196
Stock
17,135,795
2,967,349
2,967,349
Authorized Distributors
10
3
3
Case/Package
TO-252
DPAK
DPAK
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
-
-
Accuracy
-
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78M05CDT-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78M05CDT-TR provided by its distributors.

IC, LINEAR VOLTAGE REGULATOR, 5V, DPAK-3; Input Voltage Min:10V; Max:35V; Output
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252
STMICROELECTRONICS L78M05CDT-TR LINEAR VOLTAGE REGULATOR, 5V, DPAK-3
7805 based precision 5V fixed regulator with output current of up to 500mA and wide temperature operating range of 0¡ãC to 150¡ãC.
L78M05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA 0C~150C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:20V; Output Voltage Max:5V; Output Current Max:0.5A; Dropout Voltage, Vdo:2V; No. of Outputs:1; Supply Voltage Min:7V ;RoHS Compliant: Yes
V REG, 2VDO, 0.5A, 5V, 5%, DPAK; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:500mA; Voltage Regulator Case Style:TO-252; Operating Temperature Range:0°C to +150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M05CDT-TR.

Technical Specifications

Physical
Case/PackageTO-252
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature150 °C
Max Output Current500 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Quiescent Current6 mA
Schedule B8542390000
Tolerance5 %
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05CDT-TR.

element14 APAC
Datasheet46 pages11 years ago
Datasheet30 pages11 years ago
Factory Futures
Datasheet30 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Augswan
Datasheet47 pages7 years ago
element14
Datasheet29 pages18 years ago
DigiKey
Datasheet30 pages18 years ago
Burklin Elektronik
Datasheet45 pages4 years ago
TME
Datasheet31 pages12 years ago
iiiC
Datasheet30 pages12 years ago
Jameco
Datasheet30 pages15 years ago
Nu Horizons
Datasheet30 pages18 years ago
Sierra IC
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant