STMicroelectronics L78L33ACZTR

L78L Series 3.3 V 100 mA Fixed Positive Voltage Regulator - TO-92-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage30 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L33ACZTR.

Upverter
Datasheet29 pages18 years ago
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
TME
Datasheet40 pages3 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Sierra IC
Datasheet26 pages19 years ago

Inventory History

3 month trend:
-1.47%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.155
$ 0.155
Stock
957,196
1,044,480
1,044,480
Authorized Distributors
10
10
10
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
30 V
5.3 V
5.3 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L33ACZTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78L33ACZTR provided by its distributors.

L78L Series 3.3 V 100 mA Fixed Positive Voltage Regulator - TO-92-3
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
IC REG LINEAR 3.3V 100MA TO92-3
L78L33 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA 0C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage30 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy4 %
PackagingTape and Reel
PolarityPositive
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L33ACZTR.

Upverter
Datasheet29 pages18 years ago
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Augswan
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet46 pages11 years ago
TME
Datasheet40 pages3 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Sierra IC
Datasheet26 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant