STMicroelectronics L78L15ACZ-TR

Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Quiescent Current6.5 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ACZ-TR.

SHENGYU ELECTRONICS
Datasheet45 pages7 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
DigiKey
Datasheet30 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.148
$ 0.148
Stock
78,251
3,071,158
3,071,158
Authorized Distributors
0
10
10
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
35 V
17 V
17 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
15 V
15 V
Max Output Voltage
-
15 V
15 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
39 dB
39 dB

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L15ACZ-TR.

Descriptions

Descriptions of STMicroelectronics L78L15ACZ-TR provided by its distributors.

Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar
L78L15 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 100mA 0C~125C
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L15ACZTR

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Min Input Voltage35 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Quiescent Current6.5 mA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15ACZ-TR.

SHENGYU ELECTRONICS
Datasheet45 pages7 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago
DigiKey
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant