STMicroelectronics L78L05CZ

LINEAR VOLT REG, 5V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Min: -; Max: -; Input
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy8 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage40 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy8 %
PolarityPositive
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05CZ.

Future Electronics
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet29 pages18 years ago
Datasheet46 pages11 years ago
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
TME
Datasheet40 pages3 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago

Inventory History

3 month trend:
-15.49%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.14
$ 0.14
Stock
405,691
6,270,422
6,270,422
Authorized Distributors
10
12
12
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
40 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Accuracy
8 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L78L05CZ.

Related Parts

Descriptions

Descriptions of STMicroelectronics L78L05CZ provided by its distributors.

LINEAR VOLT REG, 5V, 0.1A, TO-92-3; Fixed Output Voltage Nom.:5V; Adjustable Min:-; Max:-; Input
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag
Positive Voltage Regulator, 5V, 100mA, 8%, 1.7V dropout, 0÷125°C; L78L05CZ-AP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy8 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage40 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy8 %
PolarityPositive
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05CZ.

Future Electronics
Datasheet45 pages7 years ago
STMicroelectronics
Datasheet29 pages18 years ago
Datasheet46 pages11 years ago
Datasheet33 pages12 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
TME
Datasheet40 pages3 years ago
Nu Horizons
Datasheet29 pages18 years ago
Datasheet29 pages18 years ago
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant