Amphenol L717TSEH09POL2

Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol L717TSEH09POL2.

Farnell
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+48.79%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol L717TSEH09POL2.

Related Parts

Descriptions

Descriptions of Amphenol L717TSEH09POL2 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Standard D Sub Connector, Ts Series, De, Plug, 9, Steel Body, Through Hole Rohs Compliant: Yes |Amphenol Communications Solutions L717TSEH09POL2
Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Rear Insert
CONNECTOR, D SUB, PLUG, 9POS; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: TS Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Termination: Through Hole Vertical; D Sub Connector Type: Standard

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol L717TSEH09POL2.

Farnell
Datasheet4 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant