Amphenol Communications Solutions L717SDE09P1ACH4F

Conn D-Subminiature M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins9
Number of Terminals9
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth20.6 mm
Length30.89 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717SDE09P1ACH4F.

Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet151 pages15 years ago
TME
Datasheet1 page18 years ago
Newark
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-24.09%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L717SDE09P1ACH4F.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L717SDE09P1ACH4F provided by its distributors.

Conn D-Subminiature M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
D-Sub Standard Connectors 9P Sz E Std Density Pin Screwlock 4-40
09P D-SUB MALE STNDR CONNECTOR RoHSconf
D-SUB CONN, PLUG, 9POS, THT, R/A
Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Front Screwlock, Ground Tab with Boardlock
Plugin D-Sub/DVI/HDMI Connectors ROHS
French Electronic Distributor since 1988
DSUB STMP SIGNAL 3A SHOLDERCUP

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717SDE09P1ACH4F.

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins9
Number of Terminals9
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth20.6 mm
Length30.89 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717SDE09P1ACH4F.

Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet151 pages15 years ago
TME
Datasheet1 page18 years ago
Newark
Datasheet3 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant