Amphenol L17TF0900112

Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Number of Terminals9
PlatingSteel, Tin
Technical
Connector TypeD-Sub, Receptacle, Signal
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
TerminationPress-Fit
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth12.55 mm
Length30.81 mm
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol L17TF0900112.

Master Electronics
Datasheet4 pages16 years ago
element14 APAC
Datasheet1 page17 years ago
Farnell
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol L17TF0900112.

Related Parts

Descriptions

Descriptions of Amphenol L17TF0900112 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Thru Hole Press-Fit, 09 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed
SOCKET, D, PCB, P/FIT, 9WAY; Connector Type:D Sub; Series:TF; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Press Fit Vertical; SVHC:No SVHC (20-Jun-2011); Body Plating:Tin; Connector Shell Size:F09; Connector Type:D Sub; Contact Material:Phosphor Bronze; Contact Plating:Gold Flash; Contact Resistance:20mohm; Current Rating:5A; DC Current Max:5A; External Depth:6.1mm; External Length / Height:7.9mm; External Width:16.92mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:Glass Filled Thermoplastic; Material:Steel; Mounting Orientation:Straight; Mounting Type:PCB with Boardlock; No. of Ways:9; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Press Fit; Voltage Rating VAC:300V; Withstand Voltage:1000V; Working Voltage:300V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Body MaterialSteel
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Number of Terminals9
PlatingSteel, Tin
Technical
Connector TypeD-Sub, Receptacle, Signal
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
TerminationPress-Fit
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth12.55 mm
Length30.81 mm
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol L17TF0900112.

Master Electronics
Datasheet4 pages16 years ago
element14 APAC
Datasheet1 page17 years ago
Farnell
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant