Amphenol Communications Solutions L77TSEH09SOL2

D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77TSEH09SOL2.

Farnell
Datasheet4 pages16 years ago
Master Electronics
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-31.02%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L77TSEH09SOL2.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L77TSEH09SOL2 provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 9 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Rear Insert

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77TSEH09SOL2.

Farnell
Datasheet4 pages16 years ago
Master Electronics
Datasheet4 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant